OPA2994QDRQ1

Texas Instruments
595-OPA2994QDRQ1
OPA2994QDRQ1

製造商:

說明:
運算放大器 - 運放器 Automotive dual 24 V 25MHz high-output-

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,809

庫存:
2,809 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.91 HK$36.91
HK$24.41 HK$244.10
HK$22.44 HK$561.00
HK$19.32 HK$1,932.00
HK$18.33 HK$4,582.50
HK$16.44 HK$8,220.00
HK$13.89 HK$13,890.00
完整捲(訂購多個3000)
HK$13.48 HK$40,440.00
HK$13.15 HK$78,900.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
2 Channel
24 MHz
30 V/us
350 uV
1.5 uA
32 V
2.7 V
1.35 mA
62 mA
93 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2994
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
In - 輸入雜訊電流密度: 1 pA/sqrt Hz
輸入類型: Rail to Rail
Ios - 輸入偏移電流: 7 nA
濕度敏感: Yes
輸出類型: Rail to Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: Si
總諧波失真加噪音: 0.00022 %
Vcm - 共模電壓: 100 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.