OPA2836ID

Texas Instruments
595-OPA2836ID
OPA2836ID

製造商:

說明:
高速運算放大器 Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 297

庫存:
297 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.92 HK$41.92
HK$31.98 HK$319.80
HK$29.51 HK$737.75
HK$26.14 HK$1,960.50
HK$25.15 HK$7,545.00
HK$24.58 HK$12,904.50
HK$23.26 HK$24,423.00
6,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$35.59
最小值:
1

相似產品

Texas Instruments OPA2836IDR
Texas Instruments
高速運算放大器 Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 高速運算放大器
RoHS:  
OPA2836
2 Channel
110 MHz
560 V/us
125 dB
114 dB
50 mA
1 uA
65 uV
5.5 V
2.5 V
950 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
放大器類型: Voltage Feedback
品牌: Texas Instruments
組裝國家: MX
擴散國: DE
原產國: MX
輸入類型: Rail-to-Rail
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - High Speed Operational Amplifiers
原廠包裝數量: 75
子類別: Amplifier ICs
拓撲學: Voltage Feedback
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA2836/OPA2836-Q1 Dual VFB Op Amp

Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.