OPA2596DGKR

Texas Instruments
595-OPA2596DGKR
OPA2596DGKR

製造商:

說明:
精密放大器 Dual-channel 85V hig h speed-to-power rat

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期5/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$63.13 HK$63.13
HK$48.33 HK$483.30
HK$45.05 HK$1,126.25
HK$39.62 HK$3,962.00
HK$37.57 HK$9,392.50
HK$33.70 HK$16,850.00
HK$28.44 HK$28,440.00
完整捲(訂購多個2500)
HK$27.21 HK$68,025.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
2 Channel
3.75 MHz
100 V/us
1 mV
50 pA
85 V
8 V
30 mA
120 dB
17.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
放大器類型: Power Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
In - 輸入雜訊電流密度: 7 fA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 50 pA
輸出類型: Rail-to-Rail
產品: Precision Amplifier
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 1 uV/V
安定時間: 3 us
原廠包裝數量: 2500
子類別: Amplifier ICs
總諧波失真加噪音: 102 dB
電壓增益dB: 126 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx596 Power Op Amp

Texas Instruments OPAx596 Power Operational Amplifier features a high voltage of 85V, a low power of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. This unity-gain stable op-amp is designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density systems that are size-constrained. The mux-friendly inputs enable large differential voltages of up to 85V and help improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amp from Texas Instruments operates in a temperature range of -40°C to +125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field Instrumentation.