OPA192IDGKR

Texas Instruments
595-OPA192IDGKR
OPA192IDGKR

製造商:

說明:
精密放大器 High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDGKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,616

庫存:
4,616 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.96 HK$26.96
HK$20.30 HK$203.00
HK$18.58 HK$464.50
HK$16.69 HK$1,669.00
HK$15.86 HK$3,965.00
HK$15.29 HK$7,645.00
HK$14.88 HK$14,880.00
完整捲(訂購多個2500)
HK$14.71 HK$36,775.00
HK$14.06 HK$70,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$31.73
最小值:
1

相似產品

Texas Instruments OPA192IDGKT
Texas Instruments
精密放大器 High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDGKR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
1 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA192
Reel
Cut Tape
MouseReel
放大器類型: Low Drift Amplifier
品牌: Texas Instruments
輸入類型: Rail-to-Rail
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
每件重量: 26 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.