OPA1641AIDR

Texas Instruments
595-OPA1641AIDR
OPA1641AIDR

製造商:

說明:
音訊放大器 Sound-Plus Hi-Perf J FET-Inp Aud Op Amp A 595-OPA1641AID

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,032

庫存:
5,032 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.95 HK$15.95
HK$11.67 HK$116.70
HK$10.60 HK$265.00
HK$9.45 HK$945.00
HK$8.96 HK$2,240.00
HK$8.63 HK$4,315.00
HK$8.30 HK$8,300.00
完整捲(訂購多個2500)
HK$8.08 HK$20,200.00
HK$7.90 HK$39,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$18.82
最小值:
1

相似產品

Texas Instruments OPA1641AID
Texas Instruments
音訊放大器 Sound-Plus Hi-Perf J FET-Inp Aud Op Amp A 595-OPA1641AIDR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
Rail-to-Rail
0.00005 %
SOIC-8
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1641
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
GBP - 增益帶寬產品: 11 MHz
Ib - 輸入偏置電流: 20 pA
輸入類型: Rail-to-Rail
濕度敏感: Yes
通道數: 1 Channel
運作供電電流: 1.8 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
SR - 迴轉率: 20 V/us
原廠包裝數量: 2500
子類別: Audio ICs
類型: Rail-to-Rail
Vos - 輸入偏移電壓: 3.5 mV
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.