NE555PSR

Texas Instruments
595-NE555PSR
NE555PSR

製造商:

說明:
計時器和支援產品 Precision A 595-NE55 5PSRG4 A 595-NE555PSRG4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,309

庫存:
7,309 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.23 HK$7.23
HK$4.44 HK$44.40
HK$3.78 HK$94.50
HK$2.93 HK$293.00
HK$2.49 HK$622.50
HK$2.14 HK$1,070.00
HK$1.92 HK$1,920.00
完整捲(訂購多個2000)
HK$1.92 HK$3,840.00
HK$1.64 HK$6,560.00
HK$1.43 HK$11,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$9.04
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.70
最小值:
1

相似產品

Texas Instruments NE555PSRG4
Texas Instruments
計時器和支援產品 Sgl Prec Timer
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計時器和支援產品
RoHS:  
Standard
1 Timer
TTL
SO-8
4.5 V
16 V
0 C
+ 70 C
NE555
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
高電平輸出電流: 200 mA
低電平輸出電流: - 200 mA
運作供電電流: 2 mA
產品類型: Timers & Support Products
原廠包裝數量: 2000
子類別: Clock & Timer ICs
每件重量: 122.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NE555 Single Precision Timers

Texas Instruments NE555 Single Precision Timers are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.