MSPM0G1519SRHBR

Texas Instruments
595-MSPM0G1519SRHBR
MSPM0G1519SRHBR

製造商:

說明:
ARM微控制器 - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$13.15 HK$39,450.00
HK$12.91 HK$77,460.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
MSPM0G1519
SMD/SMT
VQFN-32
ARm Cortex M0+
512 kB
32 bit
12 bit
80 MHz
28 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: 12 bit
數據存儲器類型: SRAM
開發套件: LP-MSPM0G3519
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 2 x 16 bit
處理器系列: MSPM0Gx51x
產品: ARM Microcontroller
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
每件重量: 83 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers (MCUs) are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform with up to 80MHz frequency operation. These MCUs combine design flexibility and cost optimization for applications requiring 256KB to 512KB of flash memory in small packages or high pin-count packages (up to 100 pins). The MSPM0Gx51x/MSPM0Gx51x-Q1 series includes dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, while providing superb low-power performance across -40°C to +125°C. These highly integrated, ultra-low-power 32-bit MCUs offer up to 512KB of embedded flash program memory with built-in error correction code (ECC) and up to 128KB SRAM with ECC and parity protection for the first 64kB. Texas Instruments MSPM0Gx51x/MSPM0Gx51x-Q1 Mixed-Signal Microcontrollers are ideal for a variety of applications, including motor control, healthcare, factory automation, grid infrastructure, and lighting.