MSP430F5528IZXH

Texas Instruments
595-MSP430F5528IZXH
MSP430F5528IZXH

製造商:

說明:
16-位微控制器 - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXHR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 554

庫存:
554 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過554會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.17 HK$96.17
HK$75.46 HK$754.60
HK$70.28 HK$1,757.00
HK$64.61 HK$6,461.00
HK$61.90 HK$15,475.00
HK$60.25 HK$34,704.00
HK$58.94 HK$67,898.88
5,184 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$81.62
最小值:
1

相似產品

Texas Instruments MSP430F5528IZXHR
Texas Instruments
16-位微控制器 - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXH

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
128 kB
8 kB
NFBGA-80
25 MHz
12 bit
47 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5528
Tray
品牌: Texas Instruments
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 4 Timer
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 576
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

MSP430F552x/MSP430F551x混合訊號微控制器

Texas Instruments MSP430F552x/MSP430F551x混合訊號微控制器(MCU)是一款超低功率微控制器,採用支援USB 2.0及四個16位計時器的整合式USB與PHY配置。這些裝置包括一個高性能12位元模擬數碼轉換器(ADC)、兩個USCI、一個硬件乘法器、DMA和一個具有警報功能的RTC模組。MSP430F5528、MSP430F5526、MSP430F5524和MSP430F5522微控制器包含所有這些周邊裝置,但具有47個I/O引腳。Texas Instruments MSP430F552x/MSP430F551x具有強大的16位元RISC CPU、16位元寄存器和常數生成器,可最大程度提高代碼效率。數控振盪器(DCO)允許裝置在3.5µs(典型值)內從低功耗模式喚醒至工作模式。

MSP430F5528 / MSP430F5529 Microcontrollers

Texas Instruments MSP430F5528 and MSP430F5529 mixed-signal microcontrollers (MCUs) are part of the ultra-low-power MSP430 MCU family. These MCUs are configured with integrated USB and PHY supporting USB 2.0, four 16-bit timers, a high-performance 12-bit ADC, and a real-time clock module with alarm capabilities. The Texas Instruments MSP430F5528 has the same peripherals as the MSP430F5529 MCU but has 47 I/O pins compared to 63 I/O pins on the MSP430F5529. Typical applications for these TI MCUs include analog and digital sensor systems, data loggers, and other applications requiring connectivity to various USB hosts.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。