MSP430F133IRTDT

Texas Instruments
595-MSP430F133IRTDT
MSP430F133IRTDT

製造商:

說明:
16-位微控制器 - MCU 16-bit Ultra-Lo-Pwr 256B RAM ADC A 595-M A 595-MSP430F133IRTDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$33.04 HK$8,260.00
HK$32.55 HK$16,275.00
HK$32.06 HK$32,060.00
HK$31.56 HK$78,900.00
5,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
8 kB
256 B
VQFNP-64
8 MHz
12 bit
48 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F133
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據記憶體大小: 256 B
數據記憶體類型: Flash
接口類型: Serial
濕度敏感: Yes
ADC通道數目: 8 Channel
定時器/計數器數目: 2 Timer
處理器系列: 1 Series
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 250
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: No Watchdog Timer
每件重量: 206.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MSP430F1xx Ultra-Low Power 16-bit Microcontrollers

Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The TI MSP430F1xx architecture combines a 16-bit RISC CPU, peripherals, and a flexible clock system that interconnects using a memory address bus (MAB) and memory data bus (MDB). Integrating a modern CPU with modular memory-mapped analog and digital peripherals results in an ideal solution for demanding mixed-signal applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。