MPC509AUG4

Texas Instruments
595-MPC509AUG4
MPC509AUG4

製造商:

說明:
多路器開關IC 4Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC509AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 120   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$105.30 HK$12,636.00
HK$100.20 HK$28,056.00
HK$93.71 HK$48,729.20
HK$86.80 HK$86,800.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$154.45
最小值:
1

相似產品

Texas Instruments MPC509AU
Texas Instruments
多路器開關IC 4-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC509AU/1K

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多路器開關IC
RoHS:  
MPC509
Multiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 4:1
+/- 15 V
+/- 15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
Tube
品牌: Texas Instruments
濕度敏感: Yes
工作電源電壓: 5 V to 22 V
Pd - 功率消耗 : 1.28 W
產品類型: Multiplexer Switch ICs
原廠包裝數量: 40
子類別: Switch ICs
電源電流 - 最大值: 1.5 mA
供電類型: Dual Supply
每件重量: 420.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99