M0G3529QPMRQ1

Texas Instruments
595-M0G3529QPMRQ1
M0G3529QPMRQ1

製造商:

說明:
ARM微控制器 - MCU Automotive 80MHz ARM Cortex-M0+ MCU with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期26/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
數量超過1000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$35.18 HK$35.18
HK$26.63 HK$266.30
HK$24.58 HK$614.50
HK$22.19 HK$2,219.00
HK$21.13 HK$5,282.50
HK$20.39 HK$10,195.00
完整捲(訂購多個1000)
HK$19.81 HK$19,810.00
HK$19.07 HK$38,140.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
MSPM0G3529-Q1
SMD/SMT
LQFP-64
ARM Cortex M0+
512 kB
32 bit
12 bit
48 MHz
60 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
DAC解析度: 8 bit
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 27 Channel
定時器/計數器數目: 8 x 16 bit, 1 x 32 bit
工作電源電壓: 1.62 V to 3.6 V
產品: Microcontroller
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G352x-Q1 Mixed-Signal Microcontrollers

Texas Instruments MSPM0G352x-Q1 Mixed-Signal Microcontrollers (MCUs) are part of the MSP highly integrated, ultra-low-power 32-bit MCU family. This family is based on the enhanced Arm® Cortex®-M0+ 32-bit core platform, operating at a frequency of up to 80MHz. These MCUs offer a blend of cost optimization and design flexibility for applications requiring 256KB to 512KB of flash memory in small packages or high-pin-count packages (up to 100 pins). These devices include dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, providing excellent low-power performance across the operating temperature range.