LT1009ILPRE3

595-LT1009ILPRE3
LT1009ILPRE3

製造商:

說明:
電壓參考 2.5-V Integrated Reference Circuit

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 466

庫存:
466 可立即送貨
數量超過466會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.96 HK$8.96
HK$6.49 HK$64.90
HK$5.87 HK$146.75
HK$5.33 HK$533.00
HK$4.65 HK$2,325.00
HK$4.49 HK$4,490.00
完整捲(訂購多個2000)
HK$4.49 HK$8,980.00
HK$4.48 HK$17,920.00
HK$4.20 HK$33,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$14.22
最小值:
1

相似產品

Texas Instruments LT1009ILPR
Texas Instruments
電壓參考 2.5V Micro Pwr A 595 -LT1009ILP A 595-LT A 595-LT1009ILP

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電壓參考
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
0.2 %
25 PPM / C
10 mA
- 40 C
+ 85 C
LT1009
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Voltage References
分路電流 - 最小值: 400 uA
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
每件重量: 213.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99