LP87725Q1EVM

Texas Instruments
595-LP87725Q1EVM
LP87725Q1EVM

製造商:

說明:
電源管理 IC 開發工具 LP8772-Q1 EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,456.30 HK$2,456.30

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
3.3 V
LP87725-Q1
LP87725
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LP87725Q1EVM Converter Evaluation Module (EVM)

Texas Instruments LP87725Q1EVM Converter Evaluation Module (EVM) is designed to help users evaluate the features and performance of the LP87725-Q1. The Texas Instruments LP87725-Q1 is designed to meet the power management requirements of the IWR and AWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, an LDO regulator, and a load switch. The LDO is powered externally and intended for Ethernet device core supply. The load switch is intended to cut off the 3.3V IO supply during the sensor sleep mode. The device is controlled by an I2C serial interface and by an enable signal.