LP875701ARNFTQ1

Texas Instruments
595-LP875701ARNFTQ1
LP875701ARNFTQ1

製造商:

說明:
功率管理專用 - PMIC Automotive multiphas e 1-V 10-A buck con A 595-LP875701ARNFRQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過38會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$81.71 HK$81.71
HK$63.38 HK$633.80
HK$58.77 HK$1,469.25
HK$44.80 HK$4,480.00
完整捲(訂購多個250)
HK$42.74 HK$10,685.00
HK$40.85 HK$20,425.00
HK$39.87 HK$39,870.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 功率管理專用 - PMIC
RoHS:  
REACH - SVHC:
LP875701
Programmable
SMD/SMT
VQFN-26
10 A
5.5 V
2.8 V
1.015 V
- 40 C
+ 125 C
1 uA
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓范圍: 2.8 V to 5.5 V
工作電源電壓: 2.8 V to 5.5 V
輸出電壓范圍: 985 mV to 1.015 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 54.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

LP875701-Q1 DC/DC Buck Converters

Texas Instruments LP875701-Q1 DC/DC Buck Converters are designed to meet the power management requirements of the most current processors and platforms in various automotive power applications. These devices contain four step-down DC/DC converter cores configured as a 4-phase output in forced-PWM mode. These devices are controlled by an I2C-compatible serial interface and by enable signals. The LP875701-Q1 supports remote differential-voltage sensing for multiphase outputs to compensate for IR drop between the regulator output and the point-of-load (POL), improving the output voltage's accuracy. The switching clock can be forced to PWM mode and synchronized to an external clock to minimize the disturbances.