LP3985IM5-2.5/NOPB

Texas Instruments
926-3985IM5-2.5/NOPB
LP3985IM5-2.5/NOPB

製造商:

說明:
LDO電壓穩壓器 150Ma Low Noise CMOS LDO A 926-LP3985IM5 A 926-LP3985IM5X25NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,082

庫存:
3,082 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.48 HK$7.48
HK$5.43 HK$54.30
HK$4.88 HK$122.00
HK$4.30 HK$430.00
HK$4.02 HK$1,005.00
HK$3.85 HK$1,925.00
完整捲(訂購多個1000)
HK$3.71 HK$3,710.00
HK$3.57 HK$14,280.00
HK$3.38 HK$27,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$4.36
最小值:
1

相似產品

Texas Instruments LP3985IM5X-2.5/NOPB
Texas Instruments
LDO電壓穩壓器 150-mA low-dropout v oltage regulator wi A 926-3985IM5-2.5/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
150 mA
1 Output
Positive
250 uA
2.5 V
6 V
50 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3985
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
壓差電壓 - 最大值: 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA
Ib - 輸入偏置電流: 155 uA
線路調整率: 0.1 %
負載調整率: 0.0025 %
運作供電電流: 85 uA
Pd - 功率消耗 : 250 mW
產品: Micropower CMOS LDO Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
耐受性: 3 %
類型: Low dropout low quiescent current Regulator
電壓調節精度: 2 %
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LP3985 Micropower Low-Dropout Voltage Regulator

Texas Instruments LP3985 Micropower 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator is designed for portable and wireless applications with demanding performance and space requirements. LP3985's performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low dropout voltage, and low quiescent current. LP3985 offers up to 150mA guaranteed output, a 2.5V to 6V input range, fast turn-on timeless than 200μs, and consumes less than 1.5μA in disable mode. Performance is specified for a temperature range of −40°C to +125°C with 2.5V, 2.6V,2.7V, 2.8V, 2.85V, 2.9V, 3.0V. 3.1V, 3.2V, 3.3V, 4.7V, 4.75V, 4.8V and 5.0V output voltages. LP3985 is stable with a small 1μF ±30% ceramic or high-quality tantalum output capacitor. Regulator ground current increases only slightly in dropout to further prolong the battery life. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. An internal power-on circuit actively pre-charges the bypass capacitor to achieve a fast turn-on time. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits. Available in a 5-bump thin micro SMD and a 5-pin SOT-23 package, the device requires the smallest possible PC board area with a total application circuit area that can be less than 2.0mm x 2.5mm, a fraction of a 1206 case size. LP3985 is ideal for mobile phones and similar battery-powered wireless applications including CDMA cellular handsets, wideband CDMA cellular handsets, GSM cellular handsets, and portable information appliances.