LP38693MP-1.8/NOPB

Texas Instruments
926-38693MP-1.8/NOPB
LP38693MP-1.8/NOPB

製造商:

說明:
LDO電壓穩壓器 500mA Low Dropout CM OS Linear Reg A 926 A 926-LP38693MPX18NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 851

庫存:
851 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.12 HK$15.12
HK$11.18 HK$111.80
HK$10.11 HK$252.75
HK$9.04 HK$904.00
HK$8.55 HK$2,137.50
HK$8.17 HK$4,085.00
完整捲(訂購多個1000)
HK$7.91 HK$7,910.00
HK$7.59 HK$15,180.00
HK$7.46 HK$37,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$12.82
最小值:
1

相似產品

Texas Instruments LP38693MPX-1.8/NOPB
Texas Instruments
LDO電壓穩壓器 500-mA 10-V low-dr o pout voltage regula A 926-38693MP-1.8/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-223-5
1.8 V
500 mA
1 Output
Positive
100 uA
2.7 V
10 V
55 dB
Fixed
- 40 C
+ 125 C
250 mV
LP38693
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
Ib - 輸入偏置電流: 55 uA
線路調整率: 0.03 %/V
負載調整率: 1.8 %/A
運作供電電流: 55 uA
產品: Linear Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
耐受性: 4 %
類型: Low Dropout Linear Regulator
電壓調節精度: 2 %
每件重量: 121 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LP3869x/LP3869x-Q1 Low Dropout Linear Regulators

Texas Instruments LP3869x/LP3869x-Q1 500mA Low Dropout CMOS Linear Regulators provide tight output tolerance (2.0% typical), extremely low dropout voltage (250mV @ 500mA load current, VOUT = 5V), and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The low thermal resistance of these LDOs allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it, allowing ground pin current to remain below 100µA regardless of load current, input voltage, or operating temperature. Texas Instruments LP3869x/LP3869x-Q1 LDOs are ideal for use in hard disk drives, notebook computers, and portable instrumentation. The LP3869x-Q1 devices are AEC-Q100 qualified for automotive applications.