LMZ13608TZ/NOPB

Texas Instruments
926-LMZ13608TZ/NOPB
LMZ13608TZ/NOPB

製造商:

說明:
開關穩壓器 8A Pwr Mod A 926-LMZ 13608TZE/NOPB A 926 A 926-LMZ13608TZE/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58
可立即送貨
在途量:
96
預期3/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$210.84 HK$210.84
HK$207.47 HK$2,074.70
HK$198.51 HK$4,962.75
HK$189.22 HK$18,165.12
HK$184.21 HK$47,157.76
HK$182.24 HK$93,306.88

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$210.84
最小值:
1

相似產品

Texas Instruments LMZ13608TZE/NOPB
Texas Instruments
開關穩壓器 8A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ13608TZ/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
8 A
2 Output
6 V
36 V
350 kHz
- 40 C
+ 85 C
LMZ13608
Tube
品牌: Texas Instruments
開發套件: LMZ13608EVAL/NOPB
輸入電壓: 6 V to 36 V
負載調整率: 1 mV / A
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 32
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 6 V
公司名稱: SIMPLE SWITCHER
類型: Voltage Converter
每件重量: 596.570 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More