LMZ10504TZ-ADJ/NOPB

Texas Instruments
926-LMZ10504TZADJNOP
LMZ10504TZ-ADJ/NOPB

製造商:

說明:
開關穩壓器 5V 4A PWR MODULE A 9 26-LM10504TZEADJNPB A 926-LM10504TZEADJNPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,676

庫存:
1,676 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$80.31 HK$80.31
HK$79.08 HK$790.80
HK$76.12 HK$1,903.00
HK$74.88 HK$7,488.00
完整捲(訂購多個250)
HK$73.16 HK$18,290.00
HK$70.45 HK$35,225.00
HK$67.24 HK$67,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$80.31
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$67.24
最小值:
1

相似產品

Texas Instruments LMZ10504TZE-ADJ/NOPB
Texas Instruments
開關穩壓器 4A Pwr Mod w/ 5.5V M ax Input Vtg A 926- A 926-LMZ10504TZADJNOP

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
TO-PMOD-7
800 mV to 5 V
4 A
1 Output
2.95 V
5.5 V
3 mA
1 MHz
- 40 C
+ 125 C
LMZ10504
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
開發套件: LMZ10504EVAL
輸入電壓: 2.95 V to 5.5 V
負載調整率: 0.25 %
濕度敏感: Yes
運作供電電流: 3 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.95 V
公司名稱: SIMPLE SWITCHER
類型: Power Module
每件重量: 462.632 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

LMZ1050x SIMPLE SWITCHER Power Modules

Texas Instruments LMZ1050x SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ1050x devices can accept an input voltage rail between 2.95V and 5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One-megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Features include lossless cycle-by-cycle peak current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lock-out, and pre-biased startup.