LMX2531LQ2570E/NOPB

Texas Instruments
926-L2531LQ2570ENPB
LMX2531LQ2570E/NOPB

製造商:

說明:
鎖相環 - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2570ENPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 236

庫存:
236 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$132.67 HK$132.67
HK$105.22 HK$1,052.20
HK$98.31 HK$2,457.75
HK$90.75 HK$9,075.00
完整捲(訂購多個250)
HK$90.67 HK$22,667.50
HK$83.84 HK$41,920.00
HK$83.52 HK$83,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 鎖相環 - PLL
RoHS:  
PLL Frequency Synthesizer
1 Circuit
2.79 GHz
1.168 GHz
553 MHz to 3.132 GHz
3.2 V
2.8 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-36
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
濕度敏感: Yes
運作供電電流: 32 mA
工作電源電壓: 2.8 V to 3.2 V
產品類型: PLLs - Phase Locked Loops
系列: LMX2531
原廠包裝數量: 250
子類別: Wireless & RF Integrated Circuits
每件重量: 82.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g

LMX2531 High Performance Frequency Synthesizer

Texas Instruments LMX2531 High Performance Frequency Synthesizer includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. TI LMX2531 frequency synthesizer also includes integrated ultra-low noise and high precision LDOs for the PLL and VCO, which give higher supply noise immunity and also more consistent performance. TI LMX2531 can be combined with a high-quality reference oscillator to generate very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. LMX2531 is available in several different versions to accommodate different frequency bands. This TI frequency synthesizer is ideal for use in a variety of applications, including 3G cellular base stations and 2G cellular base stations as well as wireless LAN and broadband wireless access.