LMV344IDR

Texas Instruments
595-LMV344IDR
LMV344IDR

製造商:

說明:
運算放大器 - 運放器 Quad Rail-To-Rail Ou tput CMOS A 595-LMV A 595-LMV344ID

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,057

庫存:
6,057 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.47 HK$8.47
HK$6.09 HK$60.90
HK$5.51 HK$137.75
HK$4.85 HK$485.00
HK$4.55 HK$1,137.50
HK$4.36 HK$2,180.00
HK$4.04 HK$4,040.00
完整捲(訂購多個2500)
HK$4.03 HK$10,075.00
HK$3.91 HK$29,325.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$9.78
最小值:
1

相似產品

Texas Instruments LMV344ID
Texas Instruments
運算放大器 - 運放器 Quad Rail-To-Rail Output CMOS
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
4 Channel
1 MHz
1 V/us
4 mV
200 pA
5.5 V
2.5 V
107 uA
75 mA
86 dB
39 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV344
Reel
Cut Tape
MouseReel
放大器類型: Low Voltage Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
In - 輸入雜訊電流密度: 0.001 pA/sqrt Hz
輸入類型: Rail-to-Rail
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
技術: CMOS
每件重量: 129.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps

Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Operational Amplifiers (Op Amps) are single, dual, and quad CMOS operational amplifiers. These devices offer low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage provides an offset voltage of 0.25mV (typical) and an ultra-low input bias current of 1pA (typical). The single-supply amplifier is designed specifically for low-voltage (2.7V to 5V) operation, with a wide common-mode input voltage range that typically extends from –0.2V to 0.8V from the positive supply rail. The LMV341/LMV34x-Q1 (single) offers a shutdown (SHDN) pin that can be used to disable the device. The supply current is reduced to 33nA (typical) in shutdown mode. Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate, and 100µA current consumption per channel.