LMR604203SRAKRQ1

Texas Instruments
595-LMR604203SRAKRQ1
LMR604203SRAKRQ1

製造商:

說明:
開關穩壓器 36-V 2A synchronou s buck converter wit

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 162

庫存:
162
可立即送貨
在途量:
3,000
預期16/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.60 HK$16.60
HK$12.25 HK$122.50
HK$11.18 HK$279.50
HK$10.03 HK$1,003.00
HK$9.45 HK$2,362.50
HK$9.12 HK$4,560.00
HK$8.80 HK$8,800.00
完整捲(訂購多個3000)
HK$8.38 HK$25,140.00
HK$8.22 HK$49,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WQFN-9
Buck
3.3 V
2 A
1 Output
3 V
36 V
3.55 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR60420-Q1
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
輸入電壓: 3 V to 36 V
濕度敏感: Yes
運作供電電流: 650 nA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Automotive
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LMR60420/LMR60420-Q1 Synchronous Buck Converter

Texas Instruments LMR60420/LMR60420-Q1 Synchronous Buck Converter is a highly efficient 3V to 36V, ultra-low Iconverter that enables high power density and low EMI. This converter offers a 1V to 20V output voltage range, including a resistor divider between the output voltage node, feedback, and ground. The LMR60420/LMR60420-Q1 converter features a power-good output for power sequencing and a MODE/SYNC pin to select between modes of operation. The current-mode control architecture with 30ns minimum on-time allows high-conversion ratios at high frequencies, easy loop compensation, fast transient response, and excellent load and line regulation. The LMR60420/LMR60420-Q1 offers variants with a spread spectrum in an ultra-compact, 2.5mm x 2mm, HotRod QFN-9 package. Typical applications include factory automation and control, appliances, and building automation.