LMR23615DRRR

Texas Instruments
595-LMR23615DRRR
LMR23615DRRR

製造商:

說明:
開關穩壓器 SIMPLE SWITCHER 36 - V 1.5-A Synchronou A 595-LMR23615DRRT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,454

庫存:
2,454 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.07 HK$31.07
HK$23.51 HK$235.10
HK$21.62 HK$540.50
HK$19.48 HK$1,948.00
HK$18.50 HK$4,625.00
HK$17.92 HK$8,960.00
HK$17.43 HK$17,430.00
完整捲(訂購多個3000)
HK$16.69 HK$50,070.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$36.66
最小值:
1

相似產品

Texas Instruments LMR23615DRRT
Texas Instruments
開關穩壓器 SIMPLE SWITCHER 36 - V 1.5-A Synchronou A 595-LMR23615DRRR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 28 V
1.5 A
1 Output
4 V
36 V
75 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LMR23615
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TH
擴散國: US
原產國: TH
輸入電壓: 4 V to 36 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4 V
公司名稱: SIMPLE SWITCHER
類型: Synchronous Step Down Regulator
每件重量: 17.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

LMR23615/LMR23615-Q1 Step-Down Converter

Texas Instruments LMR23615/LMR23615-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 1.5A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various industrial and automotive applications for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery-powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This feature also minimizes the external components. The Texas Instruments LMR23615-Q1 devices are AEC-Q100 qualified for automotive applications.