LMR14020QDPRRQ1

Texas Instruments
595-LMR14020QDPRRQ1
LMR14020QDPRRQ1

製造商:

說明:
開關穩壓器 SIMPLE SWITCHER Aut omotive 40-V 2-A 2 A A 595-LMR14020QDPRTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,580

庫存:
4,580 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.18 HK$29.18
HK$22.03 HK$220.30
HK$20.22 HK$505.50
HK$18.25 HK$1,825.00
HK$17.26 HK$4,315.00
HK$16.69 HK$8,345.00
HK$16.28 HK$16,280.00
完整捲(訂購多個3000)
HK$15.62 HK$46,860.00
HK$15.45 HK$92,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$33.29
最小值:
1

相似產品

Texas Instruments LMR14020QDPRTQ1
Texas Instruments
開關穩壓器 SIMPLE SWITCHER Aut omotive 40-V 2-A 2 A A 595-LMR14020QDPRRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 28 V
2 A
1 Output
4 V
40 V
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
LMR14020
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: LMR14020QDPREVM, LMR14020SEVM
輸入電壓: 4 V to 40 V
負載調整率: Not Regulated
濕度敏感: Yes
運作供電電流: 40 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4 V
公司名稱: SIMPLE SWITCHER
每件重量: 39.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMR140x0 SIMPLE SWITCHER®降壓式穩壓器

Texas Instruments LMR140x0 SIMPLE SWITCHER® Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device.
Learn More