LMKDB1120Z100NPPT

Texas Instruments
595-LMKDB1120Z100NPT
LMKDB1120Z100NPPT

製造商:

說明:
時鐘緩衝器 DB2000QL-compliant 2 0-output clock buff

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 243

庫存:
243 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.32 HK$61.32
HK$47.27 HK$472.70
HK$43.73 HK$1,093.25
HK$39.87 HK$3,987.00
HK$38.06 HK$9,515.00
HK$36.91 HK$18,455.00
HK$36.00 HK$36,000.00
HK$35.10 HK$87,750.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘緩衝器
RoHS:  
20 Output
400 MHz
1 ns
LP-HCSL
TLGA-80
LP-HCSL
400 MHz
1.71 V
3.6 V
LMKDB1120
- 40 C
+ 105 C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
佔空比 - 最大: 55 %
濕度敏感: Yes
安裝風格: SMD/SMT
運作供電電流: 37.9 mA, 162 mA
產品: Ultra Low-Jitter Clock Buffers
產品類型: Clock Buffers
原廠包裝數量: 250
子類別: Clock & Timer ICs
類型: Ultra-Low Jitter PCIe Gen 1 to Gen 6 LP-HCSL Clock Buffer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMKDB1 Ultra-Low Jitter Clock Buffers

Texas Instruments LMKDB1 Ultra-Low Jitter Clock Buffers are a family of extremely-low-jitter LP-HCSL buffers and MUX that support PCIe Gen 1 to Gen 6 and are DB2000QL compliant. The devices provide flexible power-up sequence, fail-safe inputs, individual output enable and disable pins, loss of input signal (LOS) detection and automatic output disable features, and excellent power supply noise rejection performance. Both 1.8V and 3.3V supply voltages are supported. For the Texas Instruments LMKDB1120, a 1.8V power supply saves 250mW power compared to 3.3V.