LMK1D1216EVM

Texas Instruments
595-LMK1D1216EVM
LMK1D1216EVM

製造商:

說明:
時鐘和計時器開發工具

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,456.30 HK$2,456.30

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Modules
LMK1D1216
250 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
工作電源電壓: 1.8 V, 2.5 V
產品類型: Clock & Timer Development Tools
系列: LMK1D1216
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

LMK1D1216EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1216EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1216. The LMK1D1216 is a high-performance, low additive jitter LVDS clock buffer with two differential inputs and 16 LVDS outputs. This evaluation module can also be used to evaluate other 48 pin devices in the LMK1Dxxxx family. Texas Instruments LMK1D1216EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for optimum performance.