LMK04906BISQ/NOPB

Texas Instruments
926-LMK04906BISQNOPB
LMK04906BISQ/NOPB

製造商:

說明:
時鐘合成器/抖動清除器 Ultra Lo Noise Clock Jtr Cleaner/Mult A A 926-LMK04906BISQENPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 497

庫存:
497 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$140.81 HK$140.81
HK$111.38 HK$1,113.80
HK$104.07 HK$2,601.75
HK$95.93 HK$9,593.00
HK$92.15 HK$23,037.50
HK$89.76 HK$44,880.00
完整捲(訂購多個1000)
HK$87.46 HK$87,460.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$139.41
最小值:
1

相似產品

Texas Instruments LMK04906BISQE/NOPB
Texas Instruments
時鐘合成器/抖動清除器 Ultra Lo Noise Clock Jtr Cleaner/Mult A A 926-LMK04906BISQNOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘合成器/抖動清除器
RoHS:  
6 Output
2.6 GHz
LVCMOS
LVCMOS, LVDS, LVPECL
WQFN-64
3.1 GHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04906
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
運作供電電流: 410 mA
Pd - 功率消耗 : 100 uW
產品類型: Clock Synthesizers / Jitter Cleaners
原廠包裝數量: 1000
子類別: Clock & Timer ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

LMK04906 Clock Jitter Cleaner/Multiplier

Texas Instruments LMK04906 Clock Jitter Cleaner/Multiplier provides superior clock jitter cleaning, generation, and distribution with advanced features to meet high-performance timing application needs. The LMK04906 accepts 3 clock inputs ranging from 1kHz to 750MHz. It generates 6 unique clock output frequencies ranging from 2.26MHz to 2.6GHz. The LMK04906 can also buffer a crystal or VCXO to generate a 7th unique clock frequency. The device provides virtually all frequency translation combinations required for SONET, Ethernet, Fibre Channel, and multi-mode Wireless Base Stations. The LMK04906 input clock frequency and clock multiplication ratio are programmable through an SPI interface.