LMH1208RTVT

Texas Instruments
595-LMH1208RTVT
LMH1208RTVT

製造商:

說明:
視訊 IC 12G UHD-SDI dual cab le driver 32-WQFN - A 595-LMH1208RTVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 379

庫存:
379 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$158.32 HK$158.32
HK$126.42 HK$1,264.20
HK$118.45 HK$2,961.25
HK$109.65 HK$10,965.00
完整捲(訂購多個250)
HK$105.46 HK$26,365.00
HK$101.85 HK$50,925.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 視訊 IC
RoHS:  
12G UHD-SDI Dual Output Cable Driver
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
接口類型: SMBus/SPI
產品類型: Video ICs
系列: LMH1208
原廠包裝數量: 250
子類別: Video ICs
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMH1208 Dual Cable Driver

Texas Instruments LMH1208 Dual Cable Driver is a 12G UHD-SDI low power dual output cable driver. This device supports SMPTE video rates up to 11.88Gbps, enabling UHD video for 4K/8K applications. The additional equalized 100Ω driver output on the host side can be used for monitoring or signal distribution. The programmable PCB input equalizer provides a high-frequency boost to reduce inter-symbol interference (ISI) induced by PCB board trace. The integrated 75Ω termination and return loss network at both cable driver outputs facilitate overall system design in meeting stringent SMPTE return loss requirements. The LMH1208 provides selectable slew rates for data rates up to 11.88Gbps. A pin, SPI, or SMBus control can control the output slew rate and amplitude.