LM73CIMKX-1/NOPB

Texas Instruments
926-LM73CIMKX-1/NOPB
LM73CIMKX-1/NOPB

製造商:

說明:
板上安裝溫度感測器 +/-1C Temperature Se nsor with I2C/SMBus A 926-LM73CIMK-1/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44,626

庫存:
44,626 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.14 HK$20.14
HK$16.93 HK$84.65
HK$15.78 HK$157.80
HK$13.32 HK$666.00
HK$12.33 HK$1,233.00
HK$10.44 HK$5,220.00
HK$9.86 HK$9,860.00
HK$9.37 HK$18,740.00
完整捲(訂購多個3000)
HK$9.12 HK$27,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
+/- 1.45 C
- 40 C
+ 150 C
SOT-23-Thin-6
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
14 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
運作供電電流: 320 uA
輸出電流: 2 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: LM73
原廠包裝數量: 3000
子類別: Sensors
類型: Temperature Sensor
每件重量: 60 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LM73/LM73-Q1 Temperature Sensors

Texas Instruments LM73/LM73-Q1 Temperature Sensors are integrated, digital-output temperature sensors featuring an incremental Delta-Sigma ADC with a two-wire interface compatible with the SMBus and I2C interfaces. The host can query the LM73/LM73-Q1 at any time to read the temperature. These devices occupy minimal board area. The LM73 operates over a –40°C to 150°C temperature range and provides ±1°C accuracy from –10°C to 80°C. At the same time, the LM73-Q1 operates over a –40°C to 125°C temperature range and provides ±1.45°C accuracy from –10°C to 80°C. The user can optimize the conversion time and the sensitivity of the LM73/LM73-Q1 by programming it to report the temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73/LM73-Q1 measures temperature in a maximum of 14 ms, making it ideal for applications requiring temperature data soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73/LM73-Q1 is optimized to sense minimal temperature changes. The Texas Instruments LM73-Q1 devices are AEC-Q100 qualified for automotive applications.