LM61440AANRJRR

Texas Instruments
595-LM61440AANRJRR
LM61440AANRJRR

製造商:

說明:
開關控制器 3-V to 36-V 4-A lo w -noise synchronous

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,430

庫存:
5,430 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.28 HK$34.28
HK$25.98 HK$259.80
HK$23.84 HK$596.00
HK$21.54 HK$2,154.00
HK$20.47 HK$5,117.50
HK$19.81 HK$9,905.00
HK$19.32 HK$19,320.00
完整捲(訂購多個3000)
HK$18.58 HK$55,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Buck
1 Output
200 kHz to 2.2 MHz
98 %
1 V to 34 V
4 A
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TH
擴散國: US
原產國: TH
濕度敏感: Yes
產品類型: Switching Controllers
系列: LM61440
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM61440/LM61440-Q1 Synchronous Step-Down Converter

Texas Instruments LM61440/LM61440-Q1 Low-Noise Synchronous Step-Down Converter is a high-performance, DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V, tolerant of 42V, easing input surge protection design. The LM61440/LM61440-Q1 implements soft recovery from dropout eliminating overshoot on the output. The LM61440/LM61440-Q1 is specifically designed for minimal EMI. The device incorporates an adjustable SW node rise time, low-EMI VQFN-HR package featuring low switch node ringing, and optimized pinout for ease of use. The switching frequency can be set or synchronized between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. Also, the frequency can be selected for improved efficiency at a low operating frequency or a smaller solution size at a high operating frequency.