LM53603AQPWPRQ1

Texas Instruments
595-LM53603AQPWPRQ1
LM53603AQPWPRQ1

製造商:

說明:
開關穩壓器 Automotive 3.5-V to 36-V 3-A synchronou A 595-LM53603AQPWPTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,317

庫存:
4,317 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$48.33 HK$48.33
HK$36.99 HK$369.90
HK$34.20 HK$855.00
HK$31.07 HK$3,107.00
HK$29.59 HK$7,397.50
HK$28.69 HK$14,345.00
HK$27.95 HK$27,950.00
完整捲(訂購多個2000)
HK$24.17 HK$48,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$55.57
最小值:
1

相似產品

Texas Instruments LM53603AQPWPTQ1
Texas Instruments
開關穩壓器 Automotive 3.5-V to 36-V 3-A synchronou A 595-LM53603AQPWPRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
HTSSOP-16
Buck
3.3 V to 6 V
3 A
1 Output
3.5 V
36 V
8 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53603
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
運作供電電流: 23 uA
產品類型: Switching Voltage Regulators
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
每件重量: 88 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LM53602/LM53603 Buck Regulators

Texas Instruments LM53602/LM53603 Buck Regulators are specifically designed for 12V industrial and automotive applications. These devices provide an adjustable output voltage from 3.3V to 10V at 3A or 2A, from an input voltage of up to 36V. Advanced high-speed circuitry allows the device to regulate from an input of up to 20V, while providing an output of 5V at a switching frequency of 2.1MHz. The innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.5V. All aspects of this product are optimized for the industrial and automotive customer. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design.