LM46000AQPWPRQ1

Texas Instruments
595-LM46000AQPWPRQ1
LM46000AQPWPRQ1

製造商:

說明:
開關穩壓器 AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 696

庫存:
696 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.40 HK$43.40
HK$33.04 HK$330.40
HK$30.50 HK$762.50
HK$27.62 HK$2,762.00
HK$26.30 HK$6,575.00
HK$25.48 HK$12,740.00
HK$24.82 HK$24,820.00
完整捲(訂購多個2000)
HK$24.08 HK$48,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$49.81
最小值:
1

相似產品

Texas Instruments LM46000AQPWPTQ1
Texas Instruments
開關穩壓器 AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
500 mA
1 Output
3.5 V
60 V
7 uA, 24 uA, 85 uA
500 kHz
- 40 C
+ 125 C
AEC-Q100
LM46000
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: LM46000PWPEVM
輸入電壓: 3.5 V to 60 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: SIMPLE SWITCHER
類型: Synchronous Step-Down Voltage Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

LM4600x降壓式電壓轉換器

Texas Instruments LM4600x SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 2A of load current from an input voltage range of 3.5V to 60V. The LM4600x provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection.
Learn More

Texas Instruments | Power Management LM46000-Q1 Step-Down Voltage Converter

Texas Instruments LM46000-Q1 SIMPLE SWITCHER® Step-Down Voltage Converter is a synchronous converter capable of driving up to 0.5A of load current from an input voltage ranging from 3.5V to 60V. The LM46000-Q1 provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag and precision enable are available. It also includes internal soft-start, extendable soft-start, and tracking that provides a flexible and easy to use platform for a wide range of applications.