LM4040D25ILP

Texas Instruments
595-LM4040D25ILP
LM4040D25ILP

製造商:

說明:
電壓參考 2.5-V Precision Micr opower Shunt A 595- A 595-LM4040D25ILPR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 573

庫存:
573 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.14 HK$8.14
HK$5.85 HK$58.50
HK$5.29 HK$132.25
HK$4.65 HK$465.00
HK$4.36 HK$1,090.00
HK$4.18 HK$2,090.00
HK$4.02 HK$4,020.00
HK$3.83 HK$7,660.00
HK$3.76 HK$15,040.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.38
最小值:
1

相似產品

Texas Instruments LM4040D25ILPR
Texas Instruments
電壓參考 2.5-V Precision Micr opower Shunt A 595- A 595-LM4040D25ILP

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電壓參考
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.5 V
1 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Voltage References
分路電流 - 最小值: 75 uA
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 213.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.