LM4040CIM3-3.0/NOPB

Texas Instruments
926-LM4040CIM330NOPB
LM4040CIM3-3.0/NOPB

製造商:

說明:
電壓參考 Prec MicroPwr Shunt Vtg Ref A 926-LM4040 A 926-LM4040CIM3X30NPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 852

庫存:
852
可立即送貨
在途量:
6,000
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.95 HK$49.50
HK$4.46 HK$111.50
HK$3.92 HK$392.00
HK$3.67 HK$917.50
HK$3.51 HK$1,755.00
HK$3.34 HK$3,340.00
完整捲(訂購多個3000)
HK$3.16 HK$9,480.00
HK$3.11 HK$18,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$6.90
最小值:
1

相似產品

Texas Instruments LM4040CIM3X-3.0/NOPB
Texas Instruments
電壓參考 100-ppm/C precision micropower shunt vol A 926-LM4040CIM330NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電壓參考
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
3 V
0.5 %
150 PPM / C
15 mA
- 40 C
+ 85 C
LM4040
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
產品類型: Voltage References
分路電流 - 最小值: 62 uA
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Images

PCN

SPICE Models

Technical Resources

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.