LM4040A82IDBZT

Texas Instruments
595-LM4040A82IDBZT
LM4040A82IDBZT

製造商:

說明:
電壓參考 8.192-V Prec M-P Shu nt 0.1% accuracy A A 595-LM4040A82IDBZR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 269

庫存:
269 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.73 HK$31.73
HK$24.00 HK$240.00
HK$22.11 HK$552.75
HK$19.97 HK$1,997.00
完整捲(訂購多個250)
HK$18.82 HK$4,705.00
HK$17.43 HK$8,715.00
HK$16.85 HK$16,850.00
HK$16.69 HK$41,725.00
HK$16.52 HK$82,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.97
最小值:
1

相似產品

Texas Instruments LM4040A82IDBZR
Texas Instruments
電壓參考 8.192-V Prec M-P Shu nt 0.1% accuracy A A 595-LM4040A82IDBZT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電壓參考
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
8.192 V
0.1 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Voltage References
分路電流 - 最小值: 91 uA
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 8 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.