LM3466TA/NOPB

Texas Instruments
595-LM3466TA/NOPB
LM3466TA/NOPB

製造商:

說明:
LED照明驅動器IC Multi-String LED cur rent balancer for u

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
450
預期23/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$8.55 HK$85.50
HK$7.32 HK$183.00
HK$6.70 HK$603.00
HK$6.40 HK$1,728.00
HK$6.15 HK$3,321.00
HK$5.75 HK$5,951.25
HK$5.62 HK$22,508.10
HK$5.58 HK$44,695.80

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
PFM-7
LM3466
- 40 C
+ 125 C
Integrated Switch, Thermal Shutdown
Tube
品牌: Texas Instruments
調光: Analog
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 45
子類別: Driver ICs
每件重量: 2.564 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.