LM3466MRX/NOPB

Texas Instruments
926-LM3466MRX/NOPB
LM3466MRX/NOPB

製造商:

說明:
LED照明驅動器IC Smart Linear LED Dri ver A 926-LM3466MR/ A 926-LM3466MR/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,410

庫存:
3,410 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.67 HK$11.67
HK$8.55 HK$85.50
HK$7.72 HK$193.00
HK$6.85 HK$685.00
HK$6.43 HK$1,607.50
HK$6.18 HK$3,090.00
HK$5.86 HK$5,860.00
完整捲(訂購多個2500)
HK$5.74 HK$14,350.00
HK$5.56 HK$41,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$13.73
最小值:
1

相似產品

Texas Instruments LM3466MR/NOPB
Texas Instruments
LED照明驅動器IC Smart Linear LED Dri ver A 926-LM3466MRX A 926-LM3466MRX/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
1.5 A
SO-PowerPad-8
70 V
6 V
Adjustable
LM3466
- 40 C
+ 125 C
Integrated Switch, Thermal Shutdown
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
調光: Analog
輸入電壓: 6 V to 70 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 640 uA
每件重量: 70.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.