LM3463SQX/NOPB

Texas Instruments
926-LM3463SQX/NOPB
LM3463SQX/NOPB

製造商:

說明:
LED照明驅動器IC 6Ch Hi Vltg Constant Current LED Driver A 926-LM3463SQ/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$33.54 HK$83,850.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$60.99
最小值:
1

相似產品

Texas Instruments LM3463SQ/NOPB
Texas Instruments
LED照明驅動器IC 6Ch Hi Vltg Constant Current LED Driver A 926-LM3463SQX/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
6 Output
WQFN-48
95 V
12 V
1.15 MHz
LM3463
- 40 C
+ 125 C
Enable/Shutdown, Thermal Shutdown
Reel
品牌: Texas Instruments
調光: Analog, PWM
輸入電壓: 12 V to 95 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 6 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 15 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.