LM3423Q1MHX/NOPB

Texas Instruments
926-LM3423Q1MHX/NOPB
LM3423Q1MHX/NOPB

製造商:

說明:
LED照明驅動器IC Automotive N-channel constant current LE A 926-LM3423Q1MH/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,462

庫存:
2,462 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2462會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.40 HK$25.40
HK$18.99 HK$189.90
HK$17.43 HK$435.75
HK$15.70 HK$1,570.00
HK$14.88 HK$3,720.00
HK$14.30 HK$7,150.00
HK$13.89 HK$13,890.00
完整捲(訂購多個2500)
HK$12.82 HK$32,050.00
HK$12.58 HK$62,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-20
75 V
4.5 V
100 kHz to 2 MHz
Adjustable
LM3423
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 4.5 V to 75 V
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 3 mA
每件重量: 71.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.