LM3405AXMKE/NOPB

Texas Instruments
926-LM3405AXMKE/NOPB
LM3405AXMKE/NOPB

製造商:

說明:
LED照明驅動器IC 1.6-MHz 1-A constan t current buck LED d A 926-LM3405AXMK/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 490

庫存:
490 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.15 HK$7.15
HK$5.13 HK$51.30
HK$4.62 HK$115.50
HK$4.06 HK$406.00
完整捲(訂購多個250)
HK$3.80 HK$950.00
HK$3.55 HK$1,775.00
HK$3.36 HK$3,360.00
HK$3.26 HK$13,040.00
HK$3.19 HK$25,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$7.15
最小值:
1

相似產品

Texas Instruments LM3405AXMK/NOPB
Texas Instruments
LED照明驅動器IC 1.6MHz 1A Constant C rnt Buck LED Dvr A A 926-LM3405AXMKE/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
1 A
SOT-23-Thin-6
22 V
3 V
1.2 MHz to 1.9 MHz
Adjustable
LM3405A
- 40 C
+ 125 C
PWM Dimming, Constant Current
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
調光: PWM
輸入電壓: 3 V to 22 V
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Constant Current
產品類型: LED Lighting Drivers
原廠包裝數量: 250
子類別: Driver ICs
電源電流 - 最大值: 2.8 mA
類型: Inductive
每件重量: 12 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.