LM3404MRX/NOPB

Texas Instruments
926-LM3404MRX/NOPB
LM3404MRX/NOPB

製造商:

說明:
LED照明驅動器IC 1.0A Constant Crnt B uck Reg A 926-LM340 A 926-LM3404MR/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,618

庫存:
2,618 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.85 HK$16.85
HK$12.33 HK$123.30
HK$11.26 HK$281.50
HK$10.03 HK$1,003.00
HK$9.45 HK$2,362.50
HK$9.12 HK$4,560.00
HK$8.80 HK$8,800.00
完整捲(訂購多個2500)
HK$8.47 HK$21,175.00
HK$8.30 HK$41,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$19.65
最小值:
1

相似產品

Texas Instruments LM3404MR/NOPB
Texas Instruments
LED照明驅動器IC 1.0A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3404MRX/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
1 A
SO-PowerPad-8
42 V
6 V
10 kHz to 1 MHz
40 V
LM3404
- 40 C
+ 125 C
PWM Dimming, Constant Current
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
調光: PWM
輸入電壓: 6 V to 42 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Constant Current
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 900 uA
類型: Inductive
每件重量: 85 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.