LM2903BHQDRQ1

Texas Instruments
595-LM2903BHQDRQ1
LM2903BHQDRQ1

製造商:

說明:
類比比較器 Automotive dual dif ferential commodity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,227

庫存:
2,227 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.59 HK$5.59
HK$3.98 HK$39.80
HK$3.57 HK$89.25
HK$3.12 HK$312.00
HK$2.90 HK$725.00
HK$2.77 HK$1,385.00
HK$2.66 HK$2,660.00
完整捲(訂購多個3000)
HK$2.53 HK$7,590.00
HK$2.43 HK$14,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Collector, Open Drain
1 us
Differential
2 V
36 V
600 uA to 800 uA
4 mV
25 nA
- 40 C
+ 125 C
LM2903B
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
開發套件: AMP-PDK-EVM
輸入類型: Differential
Ios - 輸入偏移電流: 10 nA
產品: Analog Comparators
產品類型: Analog Comparators
傳播延遲時間: 300 ns
關機: No Shutdown
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.