LM2901VQDRG4Q1

595-LM2901VQDRG4Q1
LM2901VQDRG4Q1

製造商:

說明:
類比比較器 Quad Diff Comparator

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,392

庫存:
4,392 可立即送貨
數量超過4392會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$3.08 HK$30.80
HK$2.75 HK$68.75
HK$2.40 HK$240.00
HK$2.25 HK$562.50
HK$2.23 HK$1,115.00
HK$2.10 HK$2,100.00
完整捲(訂購多個2500)
HK$2.01 HK$5,025.00
HK$1.86 HK$13,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$5.01
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$12.91
最小值:
1

相似產品

Texas Instruments LM2901VQDRQ1
Texas Instruments
類比比較器 Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOIC-14
4 Channel
CMOS, TTL
300 ns
Differential
2 V
32 V
2.5 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2901V
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
輸入類型: Differential
Ios - 輸入偏移電流: 50 nA
產品: Analog Comparators
產品類型: Analog Comparators
資格: AEC-Q100
關機: No Shutdown
原廠包裝數量: 2500
子類別: Amplifier ICs
每件重量: 122.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.