LM2585T-3.3/NOPB

Texas Instruments
926-LM2585T-33/NOPB
LM2585T-3.3/NOPB

製造商:

說明:
開關穩壓器 3-Amp Flyback Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 180   多個: 45
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$45.79 HK$8,242.20
HK$45.21 HK$12,206.70
HK$44.47 HK$24,013.80
HK$43.89 HK$47,401.20
2,700 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Boost, Flyback
3.3 V
4 A
1 Output
4 V
40 V
115 kHz
- 40 C
+ 125 C
LM2585
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
負載調整率: 20 mV
運作供電電流: 11 mA
產品類型: Switching Voltage Regulators
原廠包裝數量: 45
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4 V
公司名稱: SIMPLE SWITCHER
類型: Step Up
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.