LM25575MHX/NOPB

Texas Instruments
926-LM25575MHX/NOPB
LM25575MHX/NOPB

製造商:

說明:
開關穩壓器 42V 1.5A SD Switch R eg A 926-LM25575MH/ A 926-LM25575MH/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,940

庫存:
6,940
可立即送貨
在途量:
2,099
預期11/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.92 HK$29.92
HK$22.52 HK$225.20
HK$20.63 HK$515.75
HK$18.58 HK$1,858.00
HK$17.67 HK$4,417.50
HK$17.02 HK$8,510.00
HK$16.60 HK$16,600.00
完整捲(訂購多個2500)
HK$16.03 HK$40,075.00
HK$15.78 HK$78,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$41.35
最小值:
1

相似產品

Texas Instruments LM25575MH/NOPB
Texas Instruments
開關穩壓器 42V 1.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25575MHX/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.225 V to 40 V
1.5 A
1 Output
6 V
42 V
50 kHz to 1 MHz
- 40 C
+ 125 C
LM25575
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
輸入電壓: 6 V to 42 V
運作供電電流: 1 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 6 V
公司名稱: Simple Switcher
類型: Step Down Switching Regulator
每件重量: 191 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.