LM25019SD/NOPB

Texas Instruments
595-LM25019SD/NOPB
LM25019SD/NOPB

製造商:

說明:
開關穩壓器 48V 100mA Sync SD Re g A 595-LM25019SDE/ A 595-LM25019SDE/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 854

庫存:
854 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過854會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.85 HK$22.85
HK$17.10 HK$171.00
HK$15.62 HK$390.50
HK$14.06 HK$1,406.00
HK$13.32 HK$3,330.00
HK$12.82 HK$6,410.00
完整捲(訂購多個1000)
HK$12.41 HK$12,410.00
HK$11.92 HK$23,840.00
HK$11.75 HK$58,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$22.85
最小值:
1

相似產品

Texas Instruments LM25019SDE/NOPB
Texas Instruments
開關穩壓器 48V 100mA Sync SD Re g A 595-LM25019SD/N A 595-LM25019SD/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WSON-8
Buck
1.225 V
100 mA
1 Output
7.5 V
48 V
1.75 mA
1 MHz
- 40 C
+ 125 C
LM25019
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: LM25019MR-EVM
運作供電電流: 1.75 mA
產品類型: Switching Voltage Regulators
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
類型: Voltage Converter
每件重量: 11 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LM25017/8/9 48V Step-Down Regulators

Texas Instruments LM25017 / LM25018 / LM25019 are 48V synchronous step-down regulators with integrated high side and low side MOSFETs. The constant-on-time (COT) control scheme employed in the TI LM25017 / LM25018 / LM25019 requires no loop compensation, provides excellent transient response, and enables very low step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO).