ISO7841DW

Texas Instruments
595-ISO7841DW
ISO7841DW

製造商:

說明:
數碼隔離器 5.7kVRMS Quad-Chn 3/ 1 Digital 100Mbps A A 595-ISO7841DWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,277

庫存:
1,277 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.47 HK$86.47
HK$67.49 HK$674.90
HK$60.75 HK$1,518.75
HK$53.18 HK$6,381.60
HK$51.29 HK$14,361.20
HK$49.73 HK$25,859.60
HK$49.40 HK$49,400.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$81.95
最小值:
1

相似產品

Texas Instruments ISO7841DWR
Texas Instruments
數碼隔離器 5.7kVRMS Quad-Chn 3/ 1 Dig Iso 100Mbps A A 595-ISO7841DW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數碼隔離器
RoHS:  
ISO7841
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
9.2 mA, 19 mA
11 ns
- 55 C
+ 125 C
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
前項通道: 3 Channel
濕度敏感: Yes
Pd - 功率消耗 : 200 mW
產品類型: Digital Isolators
逆向通道: 1 Channel
關機: No Shutdown
原廠包裝數量: 40
子類別: Interface ICs
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISO78xx Digital Isolators

Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.