ISO7763QDBQRQ1

Texas Instruments
595-ISO7763QDBQRQ1
ISO7763QDBQRQ1

製造商:

說明:
數碼隔離器 Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDBQQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,566

庫存:
1,566 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.69 HK$28.69
HK$21.62 HK$216.20
HK$19.81 HK$495.25
HK$17.84 HK$1,784.00
HK$16.93 HK$4,232.50
HK$16.36 HK$8,180.00
HK$15.95 HK$15,950.00
完整捲(訂購多個2500)
HK$14.06 HK$35,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$40.77
最小值:
1

相似產品

Texas Instruments ISO7763QDBQQ1
Texas Instruments
數碼隔離器 Automotive robust E MC six-channel 3/3 A 595-ISO7763QDBQRQ1
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數碼隔離器
RoHS:  
ISO7763
SMD/SMT
SSOP-16
6 Channel
Bidirectional, Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
21 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
前項通道: 3 Channel
最長下降時間: 3 ns, 3.5 ns, 3.9 ns
最長上升時間: 3 ns, 3.5 ns, 3.9 ns
濕度敏感: Yes
Pd - 功率消耗 : 292 mW
產品類型: Digital Isolators
脈寬失真: 0.4 ns, 0.5 ns, 0.6 ns
逆向通道: 3 Channel
關機: No Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: High Speed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISO776x/ISO776x-Q1 EMC Digital Isolators

Texas Instruments ISO776x/ISO776x-Q1 High-Speed, Robust EMC Six-Channel Digital Isolators are high performance with 5000VRMS in the DW package offering isolation ratings per UL 1577. Other safety-related certifications include VDE, CSA, TUV, and CQC. The ISO776x, while isolating CMOS or LVCMOS digital I/Os, provides high electromagnetic immunity and low emissions at low-power consumption. The ISO776x/ISO776x-Q1 series offers a wide array of pin configurations, including all six channels in one direction or some in reverse while the others remain forward. The ISO776x/ISO776x-Q1 helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The ISO776x/ISO776x-Q1 Digital Isolators are available in the 16-pin SOIC package. The ISO776x-Q1 devices are AEC-Q100 qualified for automotive applications.