ISO7240MDWR

Texas Instruments
595-ISO7240MDWR
ISO7240MDWR

製造商:

說明:
數碼隔離器 Quad Ch 4/0 150Mbps Digi Iso A 595-ISO72 A 595-ISO7240MDW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,010

庫存:
3,010 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$69.13 HK$69.13
HK$49.16 HK$491.60
HK$46.85 HK$1,171.25
HK$40.69 HK$4,069.00
HK$38.80 HK$9,700.00
HK$35.43 HK$17,715.00
HK$31.32 HK$31,320.00
完整捲(訂購多個2000)
HK$30.50 HK$61,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$67.98
最小值:
1

相似產品

Texas Instruments ISO7240MDW
Texas Instruments
數碼隔離器 Quad Ch 4/0 150Mbps Digi Iso
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數碼隔離器
RoHS:  
ISO7240M
SMD/SMT
SOIC-16
4 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
17 mA
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
前項通道: 4 Channel
最長上升時間: 2 ns (Typ)
濕度敏感: Yes
Pd - 功率消耗 : 220 mW
產品類型: Digital Isolators
逆向通道: 0 Channel
關機: No Shutdown
原廠包裝數量: 2000
子類別: Interface ICs
類型: High Speed
每件重量: 420.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Triple- and Quad-Channel Digital Isolators

Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.