INA327EA/250G4

Texas Instruments
595-INA327EA/250G4
INA327EA/250G4

製造商:

說明:
儀表放大器 Precision Lo-Drift C MOS w/Shutdown ALT ALT 595-INA327EA/250

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$32.30 HK$8,075.00
HK$30.00 HK$30,000.00
HK$29.67 HK$74,175.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$57.21
最小值:
1

相似產品

Texas Instruments INA327EA/250
Texas Instruments
儀表放大器 Precision Lo-Drift C MOS w/Shutdown A 59 A 595-INA327EA/2K5

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 儀表放大器
RoHS:  
INA327
1 Channel
100 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益誤差: 0.01 %
增益V/V: 80 dB
GBP - 增益帶寬產品: 1 kHz
最大輸入電阻: 10 GOhms
濕度敏感: Yes
產品: Instrumentation Amplifiers
產品類型: Instrumentation Amplifiers
PSRR - 電源抑制比: 93.98 dB
原廠包裝數量: 250
子類別: Amplifier ICs
每件重量: 23.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99