INA296A2QDDFRQ1

Texas Instruments
595-INA296A2QDDFRQ1
INA296A2QDDFRQ1

製造商:

說明:
電流感應放大器 AEC-Q100 -5V to 110 V bidirectional 1.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,228

庫存:
3,228 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.98 HK$31.98
HK$24.17 HK$241.70
HK$22.19 HK$554.75
HK$20.06 HK$2,006.00
HK$19.07 HK$4,767.50
HK$18.41 HK$9,205.00
HK$17.92 HK$17,920.00
完整捲(訂購多個3000)
HK$17.67 HK$53,010.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA296A
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
產品類型: Current Sense Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA296x/INA296x-Q1 Current Sense Amplifiers

Texas Instruments INA296x/INA296x-Q1 Ultraprecise Current Sense Amplifiers measure voltage drops across shunt resistors over a wide -5V to 110V common-mode range, independent of the supply voltage. High-precision current measurements result from a combination of a low offset voltage (±10µV maximum) and a high DC CMRR (typical 166dB) with a small gain error (±0.01% maximum). The bidirectional INA296x/INA296x-Q1 is designed for high-voltage DC measurements and high-speed applications (such as transient detection and fast overcurrent protection) with a high 1.1MHz signal bandwidth and fast settling time.